The OPA2345EA/250/BKN is a VSSOP-packaged op-amp from Texas Instruments with a common mode rejection ratio of 66dB and a gain bandwidth product of 3MHz. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2.7V and 5.5V. This surface-mount device is suitable for a variety of applications requiring high gain and low noise.
Checking distributor stock and pricing after the page loads.
Texas Instruments OPA2345EA/250/BKN technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Voltage Gain | 122dB |
| RoHS | Compliant |
No datasheet is available for this part.