The OPA2355DGSA250G is a VSSOP packaged op-amp with a gain bandwidth product of 200MHz and a common mode rejection ratio of 66dB. It operates over a supply voltage range of 2.7V to 5.5V and has a maximum operating temperature of 125°C. The device is designed for surface mount applications and is suitable for use in a variety of analog signal processing applications. The op-amp's voltage gain is 92dB. It is manufactured by Texas Instruments.
Checking distributor stock and pricing after the page loads.
Texas Instruments OPA2355DGSA250G technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 200MHz |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Voltage Gain | 92dB |
| RoHS | Compliant |