The OPA2363AIDGST/BKN is a VSSOP surface mount op-amp from Texas Instruments with a gain bandwidth product of 7MHz and a common mode rejection ratio of 74dB. It operates over a supply voltage range of 1.8V to 5.5V and has a maximum operating temperature of 125°C. The device is suitable for use in applications requiring high gain and low noise. It is available from Texas Instruments.
Checking distributor stock and pricing after the page loads.
Texas Instruments OPA2363AIDGST/BKN technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 7MHz |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Voltage Gain | 100dB |
| RoHS | Compliant |
No datasheet is available for this part.