The OPA2363IDGST/BKN is a VSSOP packaged op-amp from Texas Instruments with a common mode rejection ratio of 74dB and a gain bandwidth product of 7MHz. It operates over a supply voltage range of 1.8V to 5.5V and has a maximum operating temperature of 125°C. The device is designed for surface mount applications and is suitable for use in a variety of applications requiring high gain and stability. The op-amp's voltage gain is 100dB, making it suitable for applications requiring high signal amplification.
Checking distributor stock and pricing after the page loads.
Texas Instruments OPA2363IDGST/BKN technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 7MHz |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Voltage Gain | 100dB |
| RoHS | Compliant |
No datasheet is available for this part.