OP Amp Dual GP R-R I/O 5.5V 8-Pin SSOP T/R
Checking distributor stock and pricing after the page loads.
Texas Instruments OPA2369AIDCNT/BKN technical specifications.
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 12kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Voltage Gain | 134dB |
| RoHS | Compliant |