The OPA2369AIDGKT/BKN is a surface mount operational amplifier from Texas Instruments. It features a common mode rejection ratio of 100dB and a gain bandwidth product of 12kHz. The device operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.8V and 5.5V. The OPA2369AIDGKT/BKN is packaged in a VSSOP and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments OPA2369AIDGKT/BKN technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 12kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Voltage Gain | 134dB |
| RoHS | Compliant |
No datasheet is available for this part.