The OPA2378AIDCNT/BKN is a low-noise operational amplifier from Texas Instruments, packaged in a surface-mount SSOP package. It features a high common mode rejection ratio of 94dB and a gain bandwidth product of 900kHz. The device operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 2.2V and 5.5V.
Checking distributor stock and pricing after the page loads.
Texas Instruments OPA2378AIDCNT/BKN technical specifications.
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 900kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Voltage Gain | 134dB |
| RoHS | Compliant |