
Dual-channel, CMOS telecom IC featuring a 18MHz gain bandwidth product and 12V/µs slew rate. This surface mount component offers a low input bias current of 3pA and an input offset voltage of 7µV, with a high common mode rejection ratio of 95dB. Operating from 2.7V to 5.5V, it provides 10mA output current per channel and a voltage gain of 135dB. Packaged in a green, 3x3mm SON-8, this RoHS compliant, lead-free component operates across a -40°C to 125°C temperature range.
Texas Instruments OPA2381AIDRBR technical specifications.
| Package/Case | SON |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 18MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 7uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 800uA |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 12V/µs |
| Supply Current | 2mA |
| Technology | CMOS |
| Voltage Gain | 135dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2381AIDRBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
