Texas Instruments OPA2673IRGVT/BKN technical specifications.
| Common Mode Rejection Ratio | 50dB |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS | Compliant |
No datasheet is available for this part.