The OPA2684IDCNTG4/BKN is a dual-ended operational amplifier from Texas Instruments, packaged in a surface mount SSOP package. It features a common mode rejection ratio of 52dB and operates over a dual supply voltage range of 2.5V to 6V. The device is capable of withstanding a maximum supply voltage of 12V and a minimum supply voltage of 5V. It is designed to function within an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 52dB |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| RoHS | Compliant |