OP Amp Dual GP R-R I/O 6V/12V 8-Pin SOIC T/R
Checking distributor stock and pricing after the page loads.
Texas Instruments OPA2743UA/2K5/BKN technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 7MHz |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Voltage Gain | 120dB |
| RoHS | Compliant |
No datasheet is available for this part.