The OPA27CJ is a dual-supply operational amplifier with a gain bandwidth product of 8MHz and a common mode rejection ratio of 100dB. It operates over a temperature range of -55°C to 125°C and is available in a through-hole package. The device is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 8MHz |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 124dB |
| RoHS | Not CompliantNo |