The OPA27FZ is a CDIP packaged operational amplifier with a common mode rejection ratio of 106dB and a gain bandwidth product of 8MHz. It operates over a temperature range of -55°C to 125°C and is suitable for through hole mounting. The device has a maximum dual supply voltage of 22V and a minimum of 4V. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 8MHz |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 125dB |
| RoHS | Not CompliantNo |