
Dual operational amplifier featuring a 240MHz bandwidth and 200MHz gain bandwidth product. This IC offers a 170V/µs slew rate and 32ns settling time, with a 2-channel configuration. Operates from a single 5V to 12V supply or dual 6V supply, with a maximum dual supply of 6.3V. Specifications include 85dB CMRR, 90dB PSRR, and 1.2mV input offset voltage. Packaged in an MSOP-8 (VSSOP) for tape and reel deployment.
Texas Instruments OPA2822E/2K5G4 technical specifications.
| Bandwidth | 240MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 6V |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 21uA |
| Input Offset Voltage (Vos) | 1.2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Max I/O Voltage | 1.2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA2822 |
| Settling Time | 32ns |
| Slew Rate | 170V/µs |
| Supply Current | 11.8mA |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 90dB |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2822E/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.