Dual-channel operational amplifier featuring a 290MHz -3dB bandwidth and 100MHz gain bandwidth product. This video amplifier offers a 500V/µs slew rate and 82mA output current per channel. Operating from a 1.5V to 5.5V dual supply or 3V to 11V single supply, it boasts a 76dB CMRR and 61dB PSRR. Packaged in a VSSOP, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Texas Instruments OPA2830IDGKTG4 technical specifications.
| -3db Bandwidth | 290MHz |
| Bandwidth | 100MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 5.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 5.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8.5mA |
| Output Current per Channel | 82mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA2830 |
| Slew Rate | 500V/µs |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 72dB |
| Weight | 0.000935oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2830IDGKTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.