The OPA333AIDCKT/BKN is a low-noise operational amplifier from Texas Instruments. It features a high common mode rejection ratio of 106dB and a gain bandwidth product of 350kHz. The device can operate with a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments OPA333AIDCKT/BKN technical specifications.
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 350kHz |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Voltage Gain | 130dB |
| RoHS | Compliant |
No datasheet is available for this part.