The OPA336NA/250G4/BKN is a surface mount op-amp from Texas Instruments. It features a common mode rejection ratio of 76dB and a gain bandwidth product of 100kHz. The device operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2.3V and 5.5V. It is packaged in a SOT-23 case and is suitable for use in surface mount applications.
Texas Instruments OPA336NA/250G4/BKN technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Voltage Gain | 115dB |
| RoHS | Compliant |
No datasheet is available for this part.