The OPA353NA/3K/MULT1 is a single op-amp from Texas Instruments, packaged in a SOT-23 surface mount package. It features a common mode rejection ratio of 60dB and an input offset voltage of 8mV. The device operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.7V and 5.5V. The op-amp has a unity gain bandwidth product of 44MHz and a slew rate of 22V/µs.
Checking distributor stock and pricing after the page loads.
Texas Instruments OPA353NA/3K/MULT1 technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 60dB |
| Input Offset Voltage (Vos) | 8mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 87.96dB |
| Slew Rate | 22V/µs |
| Unity Gain Bandwidth Product | 44MHz |
| Voltage Gain | 122dB |
| RoHS | Compliant |
No datasheet is available for this part.