The OPA353NA/3KG4/BKN is a surface mount op-amp from Texas Instruments with a gain bandwidth product of 44MHz and a common mode rejection ratio of 60dB. It features a voltage gain of 122dB and operates over a temperature range of -40°C to 85°C. The device is packaged in a SOT-23 case and is suitable for use with supply voltages between 2.7V and 5.5V.
Checking distributor stock and pricing after the page loads.
Texas Instruments OPA353NA/3KG4/BKN technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 44MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Voltage Gain | 122dB |
| RoHS | Compliant |
No datasheet is available for this part.