The OPA379AIDBVT/BKN is a surface mount operational amplifier from Texas Instruments. It features a common mode rejection ratio of 90dB and a gain bandwidth product of 90kHz. The device operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 1.8V and 5.5V. The OPA379AIDBVT/BKN is packaged in a SOT-23 case, suitable for surface mount applications.
Texas Instruments OPA379AIDBVT/BKN technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 90kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Voltage Gain | 120dB |
| RoHS | Compliant |
No datasheet is available for this part.