Quad operational amplifier featuring a voltage-feedback architecture and industrial temperature grade (-40°C to 85°C). This micropower device offers a low input offset voltage of 500µV maximum and a unity gain bandwidth of 100kHz nominal. With a 5V nominal supply voltage and a maximum supply current of 36mA, it provides 4 functions within a 16-terminal SSOP-16 package. Key specifications include a 0.03V/µs slew rate and a minimum voltage gain of 31.6kV.
Texas Instruments OPA4336EA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.036 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7.5 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 0.00006 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00001 |
| Slew Rate-Nom | 0.03 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 86 |
| Voltage Gain-Min | 31600 |
| Unity Gain BW-Nom | 100 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA4336EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.