The OPA4340EA/250/BKN is a surface mount operational amplifier from Texas Instruments. It features a gain bandwidth product of 5.5MHz and a common mode rejection ratio of 70dB. The device operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.5V and 5.5V. The OPA4340EA/250/BKN is available in the SSOP package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 5.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Voltage Gain | 124dB |
| RoHS | Compliant |