
Four-channel, low-power operational amplifier featuring rail-to-rail output and a 1MHz gain bandwidth product. This CMOS amplifier offers a 1mV input offset voltage, 10pA input bias current, and a 0.8V/µs slew rate. Operating from a 2.7V to 5.5V single supply, it provides 122dB voltage gain and 90.46dB PSRR. Packaged in a 14-TSSOP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments OPA4344EA/250G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90.46dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Supply Current | 1mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 122dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4344EA/250G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
