
The OPA4350EA is a 4-channel operational amplifier from Texas Instruments with a bandwidth of 38MHz. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 5.5V. The device is packaged in a small-outline package (SSOP).
Texas Instruments OPA4350EA technical specifications.
| Bandwidth | 38MHz |
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Reach SVHC Compliant | No |
| Slew Rate | 22V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4350EA to view detailed technical specifications.
No datasheet is available for this part.
