
Quad-channel, general-purpose operational amplifier featuring a 38MHz bandwidth and 22V/µs slew rate. CMOS technology enables low input bias current of 10pA and a 500µV input offset voltage. Operates from 2.7V to 5.5V supply voltage with a 30mA supply current. Offered in a 16-pin SSOP package, this RoHS compliant component provides 122dB voltage gain and 87.96dB PSRR.
Texas Instruments OPA4350EA/250G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 38MHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 38MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 87.96dB |
| RoHS Compliant | Yes |
| Series | OPA4350 |
| Slew Rate | 22V/µs |
| Supply Current | 30mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 38MHz |
| Voltage Gain | 122dB |
| Weight | 0.002603oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4350EA/250G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
