
General purpose operational amplifier IC featuring a 2MHz bandwidth and 15V/µs slew rate. Offers 110dB voltage gain and 15mA output current per channel. Operates with dual supply voltages from 10V to 45V, with a typical supply current of 4.2mA. Housed in an 8-pin SOP package, this lead-free and RoHS compliant component boasts an 80dB common mode rejection ratio and a wide operating temperature range of -55°C to 125°C.
Texas Instruments OPA445ADDAG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2MHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 45V |
| Min Dual Supply Voltage | 10V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4.2mA |
| Operating Supply Voltage | 45V |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Supply Current | 4.7mA |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA445ADDAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
