Texas Instruments OPA453FAKTWT/BKN technical specifications.
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 7.5MHz |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Voltage Gain | 110dB |
| RoHS | Compliant |
No datasheet is available for this part.