OPA544FKTTT/BKN
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-263 |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 1.4MHz |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Voltage Gain | 103dB |
| RoHS | Compliant |