The OPA547F/500/BKN op-amp from Texas Instruments features a common mode rejection ratio of 80dB and a gain bandwidth product of 1MHz. It operates over a temperature range of -40°C to 85°C and can handle dual supply voltages from 4V to 30V. The device is designed for surface mount applications and can withstand supply voltages up to 60V.
Texas Instruments OPA547F/500/BKN technical specifications.
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1MHz |
| Max Dual Supply Voltage | 30V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Voltage Gain | 115dB |
| RoHS | Compliant |
No datasheet is available for this part.