The OPA683IDBVT/BKN is a low-noise dual operational amplifier from Texas Instruments, packaged in the SOT-23 surface mount package. It offers a high common mode rejection ratio of 51dB, making it suitable for applications requiring high precision and low noise. The device can operate over a wide dual supply voltage range of 1.4V to 6V, and a single supply voltage range of 2.8V to 12V. The OPA683IDBVT/BKN is rated to operate over a temperature range of -40°C to 85°C.
Texas Instruments OPA683IDBVT/BKN technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 51dB |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| RoHS | Compliant |
No datasheet is available for this part.