
Single-channel, general-purpose operational amplifier featuring a 3MHz bandwidth and 3V/µs slew rate. This CMOS device offers rail-to-rail input/output capability and operates from a single supply voltage of 4V to 12V, or dual supplies from 2V to 6V. Key specifications include a 750µV input offset voltage, 10pA input bias current, 120dB voltage gain, and 10mA output current per channel. With a 70dB CMRR and 93.98dB PSRR, it provides excellent signal integrity. The amplifier is housed in an 8-SOIC package, is lead-free and RoHS compliant, and operates across a temperature range of -40°C to 85°C.
Texas Instruments OPA704UA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 750uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 750uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 160uA |
| Operating Supply Voltage | 6V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 93.98dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Supply Current | 200uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA704UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
