The OPA735AIDBVT/BKN is a surface mount op-amp from Texas Instruments, packaged in a SOT-23 case. It offers a gain bandwidth product of 1.6MHz and a common mode rejection ratio of 115dB. The device can operate over a supply voltage range of 2.7V to 12V and has a maximum operating temperature of 85°C. The op-amp's voltage gain is 130dB, making it suitable for high-gain applications. It is designed for use in a variety of applications, including audio and instrumentation circuits.
Texas Instruments OPA735AIDBVT/BKN technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 1.6MHz |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Voltage Gain | 130dB |
| RoHS | Compliant |
No datasheet is available for this part.