The OPA830IDBVT/BKN is a surface mount op-amp from Texas Instruments with a gain bandwidth product of 110MHz and a common mode rejection ratio of 76dB. It operates over a temperature range of -40°C to 85°C and is powered by a dual supply voltage between 1.4V and 5.5V. The op-amp is packaged in a SOT-23 case and is suitable for surface mount applications.
Texas Instruments OPA830IDBVT/BKN technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 110MHz |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Voltage Gain | 72dB |
| RoHS | Compliant |
No datasheet is available for this part.