
LMV651/LMV652 OP Amp Evaluation Board
Texas Instruments OPAMPEVM-SOT23SHDN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPAMPEVM-SOT23SHDN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
