Transient Voltage Suppressor, Tvs, P6smb Series, Unidirectional, 25.6 V, Do-214Aa, 2, 28.5 V
Texas Instruments P6SMB30AT3G technical specifications.
| Height | 2.41mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Packaging | Cut Tape |
| Power Dissipation | 3W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 3.81mm |
| RoHS | Not Compliant |
No datasheet is available for this part.