IC SPLD 8 MACROCELL 15NS 20-PLCC
Checking distributor stock and pricing after the page loads.
Texas Instruments PALCE16V8-7JC technical specifications.
| Access Time | 15ns |
| Package/Case | LCC |
| Frequency | 15GHz |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Series | IMPACT-X™ PAL® |
| RoHS | Not Compliant |
No datasheet is available for this part.