Texas Instruments PALCE22V10-15JC technical specifications.
| Access Time | 15ns |
| Package/Case | LCC |
| Frequency | 15GHz |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Series | IMPACT-X™ PAL® |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PALCE22V10-15JC to view detailed technical specifications.
No datasheet is available for this part.