Texas Instruments PALCE22V10-25PC technical specifications.
| Access Time | 25ns |
| Package/Case | LCC |
| Frequency | 25GHz |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Series | IMPACT-X™ PAL® |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PALCE22V10-25PC to view detailed technical specifications.
No datasheet is available for this part.