Texas Instruments PALCE22V10-5JC technical specifications.
| Access Time | 5ns |
| Package/Case | DIP |
| Frequency | 5GHz |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Series | IMPACT-X™ PAL® |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PALCE22V10-5JC to view detailed technical specifications.
No datasheet is available for this part.