VUL Super I/O Plug and Play Compatible 160-Pin PQFP
Checking distributor stock and pricing after the page loads.
Texas Instruments PC97317-IBW/VUL/NOPB technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.