
The PCA9535DBQR is a 16-bit I2C/SMBus I/O expander from Texas Instruments, available in a surface-mount SSOP24 package. It operates over a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.5V. The device features two outputs and is capable of handling a maximum frequency of 400kHz. The PCA9535DBQR is compliant with RoHS regulations and is packaged in tape and reel quantities of 2500.
Texas Instruments PCA9535DBQR technical specifications.
| Package/Case | SSOP |
| Frequency | 400kHz |
| Interface | I2C, SMBus, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9535DBQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
