
The PCA9535DBQRG4 is a 16-channel I2C/SMBus I/O expander from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a maximum operating frequency of 400kHz and supports I2C, Serial, and SMBus interfaces. This device is packaged in a lead-free SSOP-24 package and is RoHS compliant. The PCA9535DBQRG4 is designed for surface mount applications and is available in quantities of 2500 units per reel.
Texas Instruments PCA9535DBQRG4 technical specifications.
| Package/Case | SSOP |
| Frequency | 400kHz |
| Interface | I2C, Serial, SMBus |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PCA9535 |
| Weight | 0.004568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9535DBQRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
