The PCI1221PDV is a commercial temperature bus controller IC from Texas Instruments, featuring a 208-pin quad flatpack package. It operates over a temperature range of 0 to 70 degrees Celsius and supports a maximum clock frequency of 33.33 MHz. The device has a 32-bit external data bus and a 32-bit address bus, making it suitable for PCMCIA applications. It is designed to work with a supply voltage of 3.3V, with a minimum and maximum voltage of 3V and 3.6V, respectively.
Texas Instruments PCI1221PDV technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 33.33 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCMCIA |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PCI1221PDV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.