
Texas Instruments PCI2050BIZHK technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Height | 0.9mm |
| Interface | PCI |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.020522oz |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCI2050BIZHK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
