
The PCI2050BZHK is a 66MHz 32-bit PCI interface IC from Texas Instruments. It is packaged in a lead-free LFBGA package and is designed for surface mount applications. The IC operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The PCI2050BZHK is compliant with RoHS regulations and is available in a tray packaging format with 90 units per package.
Texas Instruments PCI2050BZHK technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Height | 0.9mm |
| Interface | PCI |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.020522oz |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCI2050BZHK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
