PCMCIA BUS CONTROLLER, PBGA257, PLASTIC, BGA-257
Texas Instruments PCI6515GHK technical specifications.
| Package/Case | LFBGA |
| Interface | Serial |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PCI6515GHK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.