Audio D/A Converter ICs BiCMOS Adv Sign Magnitude 20-Bit DAC
Texas Instruments PCM1702U-K/2KE6 technical specifications.
| Package/Case | SOP |
| Conversion Rate | 768KS/s |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250mW |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Series | PCM1702 |
| Signal to Noise Ratio (SNR) | 120dB |
| RoHS | Compliant |
No datasheet is available for this part.