
Stereo Digital-to-Analog Converter (DAC) IC with 16-bit resolution and 20-bit resolution, offering 110dB SNR and 98dB dynamic range. Features serial and 3-wire serial interface, supporting up to 48 kS/s conversion rate. Operates from a 4.5V to 5.5V supply voltage with a typical supply current of 45mA. Packaged in a 28-lead SOIC (SMD/SMT) for surface mount applications, with an operating temperature range of -25°C to 85°C.
Texas Instruments PCM1710U technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 48KS/s |
| Dynamic Range | 98dB |
| Input Type | SERIAL |
| Interface | Serial, Parallel, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 2 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 48kHz |
| Sampling Rate | 48KS/s |
| Series | PCM1710 |
| Supply Current | 45mA |
| Termination | SMD/SMT |
| Weight | 0.023986oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1710U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
