
Texas Instruments PCM1710U/1K technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 48KS/s |
| Interface | Serial, Parallel, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 20 |
| Number of Converters | 1 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Weight | 0.023986oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1710U/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
