
20-bit stereo digital-to-analog converter (DAC) IC, featuring a 48kS/s conversion rate and bipolar voltage output. This surface-mount component supports serial and 3-wire interfaces, operating from a 4.5V to 5.5V supply. It offers two DAC channels within a 28-pin SOIC package, with a maximum operating temperature of 85°C.
Texas Instruments PCM1710UG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 48KS/s |
| Height | 2.35mm |
| Interface | Serial, Parallel, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 48000S/s |
| Series | SoundPlus™ |
| Supply Type | Analog, Digital |
| Weight | 0.023986oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1710UG4 to view detailed technical specifications.
No datasheet is available for this part.